
WR-30P-HF-HD-A1E-R1200 | |
|---|---|
DigiKey Part Number | WR-30P-HF-HD-A1E-R1200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR-30P-HF-HD-A1E-R1200 |
Description | CONN PLUG 30POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | WR-30P-HF-HD-A1E-R1200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.20.38485 | kr.24,461.82 |
| Unit Price without VAT: | kr.20.38485 |
|---|---|
| Unit Price with VAT: | kr.25.48106 |


