Image for WP9-P014VA1-R6000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP9-P014VA1-R6000

DigiKey Part Number
WP9-P014VA1-R6000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WP9-P014VA1-R6000
Description
CONN PLUG 14POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
14
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.5.17410kr.31,044.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.17410
Unit Price with VAT:kr.6.46763