
WP7B-S040VA1-R500 | |
|---|---|
DigiKey Part Number | 670-2806-2-ND - Tape & Reel (TR) 670-2806-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WP7B-S040VA1-R500 |
Description | CONN RCPT 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.87000 | kr.10.87 |
| 10 | kr.8.86700 | kr.88.67 |
| 25 | kr.8.17400 | kr.204.35 |
| 50 | kr.7.68640 | kr.384.32 |
| 100 | kr.7.22800 | kr.722.80 |
| Unit Price without VAT: | kr.10.87000 |
|---|---|
| Unit Price with VAT: | kr.13.58750 |


