
WP7B-P040VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-3051-2-ND - Tape & Reel (TR) 670-3051-1-ND - Cut Tape (CT) 670-3051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7B-P040VA1-R8000 |
Description | CONN PLUG 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP7B-P040VA1-R8000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.4.19900 | kr.41.99 |
| 25 | kr.3.93240 | kr.98.31 |
| 50 | kr.3.74480 | kr.187.24 |
| 100 | kr.3.56540 | kr.356.54 |
| 250 | kr.3.34204 | kr.835.51 |
| 500 | kr.3.18234 | kr.1,591.17 |
| 1.000 | kr.3.03033 | kr.3,030.33 |
| 2.500 | kr.2.84057 | kr.7,101.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.2.61686 | kr.20,934.88 |
| 16.000 | kr.2.49205 | kr.39,872.80 |
| 24.000 | kr.2.42185 | kr.58,124.40 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |


