
WP7-P020VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-3037-2-ND - Tape & Reel (TR) 670-3037-1-ND - Cut Tape (CT) 670-3037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7-P020VA1-R8000 |
Description | CONN PLUG 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.3.11900 | kr.31.19 |
| 25 | kr.2.92160 | kr.73.04 |
| 50 | kr.2.78160 | kr.139.08 |
| 100 | kr.2.64790 | kr.264.79 |
| 250 | kr.2.48200 | kr.620.50 |
| 500 | kr.2.36342 | kr.1,181.71 |
| 1.000 | kr.2.25050 | kr.2,250.50 |
| 2.500 | kr.2.10958 | kr.5,273.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.94339 | kr.15,547.12 |
| 16.000 | kr.1.85069 | kr.29,611.04 |
| 24.000 | kr.1.79855 | kr.43,165.20 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |



