
WP66DK-S030VA1-R15000 | |
|---|---|
DigiKey Part Number | 670-WP66DK-S030VA1-R15000TR-ND - Tape & Reel (TR) 670-WP66DK-S030VA1-R15000CT-ND - Cut Tape (CT) 670-WP66DK-S030VA1-R15000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP66DK-S030VA1-R15000 |
Description | CONN SOCKET 30 POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.7.57500 | kr.75.75 |
| 25 | kr.7.09600 | kr.177.40 |
| 50 | kr.6.75800 | kr.337.90 |
| 100 | kr.6.43450 | kr.643.45 |
| 250 | kr.6.03160 | kr.1,507.90 |
| 500 | kr.5.74340 | kr.2,871.70 |
| 1.000 | kr.5.46923 | kr.5,469.23 |
| 2.500 | kr.5.19922 | kr.12,998.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.4.51861 | kr.67,779.15 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |




