WP10-S00xVA10-R15000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WP10-S00xVA10-R15000
WP10 Overview

WP10-S004VA10-R15000

DigiKey Part Number
670-2962-2-ND - Tape & Reel (TR)
670-2962-1-ND - Cut Tape (CT)
670-2962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP10-S004VA10-R15000
Description
CONN RCPT 4POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 (4 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
WP10-S004VA10-R15000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
8 (4 + 4 Power)
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.7mm
Height Above Board
0.028" (0.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.027
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.50000kr.5.50
10kr.4.65300kr.46.53
25kr.4.35960kr.108.99
50kr.4.15100kr.207.55
100kr.3.95260kr.395.26
250kr.3.70456kr.926.14
500kr.3.52756kr.1,763.78
1.000kr.3.35910kr.3,359.10
2.500kr.3.14882kr.7,872.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.2.77508kr.41,626.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.50000
Unit Price with VAT:kr.6.87500