




WP10-S002VA10-R15000 | |
|---|---|
DigiKey Part Number | 670-2853-2-ND - Tape & Reel (TR) 670-2853-1-ND - Cut Tape (CT) 670-2853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP10-S002VA10-R15000 |
Description | CONN RCPT 2POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 (2 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP10-S002VA10-R15000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 6 (2 + 4 Power) | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 10 | kr.4.17900 | kr.41.79 |
| 25 | kr.3.91440 | kr.97.86 |
| 50 | kr.3.72740 | kr.186.37 |
| 100 | kr.3.54880 | kr.354.88 |
| 250 | kr.3.32648 | kr.831.62 |
| 500 | kr.3.16748 | kr.1,583.74 |
| 1.000 | kr.3.01619 | kr.3,016.19 |
| 2.500 | kr.2.82732 | kr.7,068.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.2.49175 | kr.37,376.25 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |



