TX24-80R-6ST-E1E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JAE Electronics
In Stock: 14
Unit Price: kr.20.41000
Datasheet
80 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX24-80R-6ST-E1E

DigiKey Part Number
670-1413-ND
Manufacturer
Manufacturer Product Number
TX24-80R-6ST-E1E
Description
CONN RCPT 80POS VERT GOLD
Customer Reference
Detailed Description
80 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
TX24-80R-6ST-E1E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
80
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
12mm, 14mm, 18mm
Height Above Board
0.406" (10.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes