



ST1W008S4TR2000 | |
|---|---|
DigiKey Part Number | 670-2673-2-ND - Tape & Reel (TR) 670-2673-1-ND - Cut Tape (CT) 670-2673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1W008S4TR2000 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST1W008S4TR2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.055" (1.40mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.43000 | kr.35.43 |
| 10 | kr.30.12500 | kr.301.25 |
| 25 | kr.28.23800 | kr.705.95 |
| 50 | kr.26.88900 | kr.1,344.45 |
| 100 | kr.25.60490 | kr.2,560.49 |
| 250 | kr.24.06516 | kr.6,016.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.20.72894 | kr.41,457.88 |
| Unit Price without VAT: | kr.35.43000 |
|---|---|
| Unit Price with VAT: | kr.44.28750 |











