
SF9W006S4AR1200 | |
|---|---|
DigiKey Part Number | 670-1519-2-ND - Tape & Reel (TR) 670-1519-1-ND - Cut Tape (CT) 670-1519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF9W006S4AR1200 |
Description | CONN SIM/SAM CARD R/A SMD |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SF9W006S4AR1200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Card Type | SIM, SAM Card | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.071" (1.80mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.11.60000 | kr.116.00 |
| 25 | kr.10.86920 | kr.271.73 |
| 50 | kr.10.35100 | kr.517.55 |
| 100 | kr.9.85590 | kr.985.59 |
| 250 | kr.9.23864 | kr.2,309.66 |
| 500 | kr.8.79752 | kr.4,398.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.8.27064 | kr.9,924.77 |
| 2.400 | kr.7.87605 | kr.18,902.52 |
| 3.600 | kr.7.65413 | kr.27,554.87 |
| 6.000 | kr.7.38347 | kr.44,300.82 |
| 8.400 | kr.7.21046 | kr.60,567.86 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |

