
MX81A002NF1R470 | |
|---|---|
DigiKey Part Number | 670-MX81A002NF1R470TR-ND - Tape & Reel (TR) 670-MX81A002NF1R470CT-ND - Cut Tape (CT) 670-MX81A002NF1R470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX81A002NF1R470 |
Description | CONN PIN HDR 2 POS KEY 1 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Green | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.5.99000 | kr.59.90 |
| 25 | kr.5.61400 | kr.140.35 |
| 50 | kr.5.34520 | kr.267.26 |
| 100 | kr.5.08930 | kr.508.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 470 | kr.4.56251 | kr.2,144.38 |
| 940 | kr.4.34465 | kr.4,083.97 |
| 1.410 | kr.4.22214 | kr.5,953.22 |
| 2.350 | kr.4.07266 | kr.9,570.75 |
| 3.290 | kr.3.97716 | kr.13,084.86 |
| 4.700 | kr.3.87839 | kr.18,228.43 |
| 11.750 | kr.3.63579 | kr.42,720.53 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |




