
MX79A04HQ1R150 | |
|---|---|
DigiKey Part Number | 670-MX79A04HQ1R150TR-ND - Tape & Reel (TR) 670-MX79A04HQ1R150CT-ND - Cut Tape (CT) 670-MX79A04HQ1R150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX79A04HQ1R150 |
Description | CONN PIN HEADER 4 POS R/A BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle; Through Hole 4 (2 + 1 Power + 1 Ground) position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MX79A04HQ1R150 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.087" (2.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.433" (11.00mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Features Shielded |
Number of Positions Loaded All | Operating Temperature -40°C ~ 85°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.03000 | kr.16.03 |
| 10 | kr.13.60200 | kr.136.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.11.23547 | kr.1,685.32 |
| 300 | kr.10.69893 | kr.3,209.68 |
| 450 | kr.10.39716 | kr.4,678.72 |
| 750 | kr.10.02917 | kr.7,521.88 |
| 1.050 | kr.9.79399 | kr.10,283.69 |
| 1.500 | kr.9.55073 | kr.14,326.09 |
| Unit Price without VAT: | kr.16.03000 |
|---|---|
| Unit Price with VAT: | kr.20.03750 |











