Image for MX77D032SF1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX77D032SF1

DigiKey Part Number
670-MX77D032SF1-ND
Manufacturer
Manufacturer Product Number
MX77D032SF1
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
-
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
840kr.13.91827kr.11,691.35
Unit Price without VAT:kr.13.91827
Unit Price with VAT:kr.17.39784