
MX77D016SF1 | |
|---|---|
DigiKey Part Number | 670-MX77D016SF1-ND |
Manufacturer | |
Manufacturer Product Number | MX77D016SF1 |
Description | CONN RCPT HSG 16POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.94000 | kr.17.94 |
| 10 | kr.15.23300 | kr.152.33 |
| 25 | kr.14.27480 | kr.356.87 |
| 50 | kr.13.59300 | kr.679.65 |
| 100 | kr.12.94420 | kr.1,294.42 |
| 250 | kr.12.13340 | kr.3,033.35 |
| 500 | kr.11.55406 | kr.5,777.03 |
| 1.300 | kr.10.80106 | kr.14,041.38 |
| 2.600 | kr.10.28597 | kr.26,743.52 |
| Unit Price without VAT: | kr.17.94000 |
|---|---|
| Unit Price with VAT: | kr.22.42500 |

