
MX77D004SF3 | |
|---|---|
DigiKey Part Number | 670-MX77D004SF3-ND |
Manufacturer | |
Manufacturer Product Number | MX77D004SF3 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.39000 | kr.9.39 |
| 10 | kr.7.95400 | kr.79.54 |
| 25 | kr.7.45640 | kr.186.41 |
| 50 | kr.7.10000 | kr.355.00 |
| 220 | kr.6.39405 | kr.1,406.69 |
| 440 | kr.6.08848 | kr.2,678.93 |
| 660 | kr.5.91677 | kr.3,905.07 |
| 1.100 | kr.5.70726 | kr.6,277.99 |
| 2.640 | kr.5.36557 | kr.14,165.10 |
| Unit Price without VAT: | kr.9.39000 |
|---|---|
| Unit Price with VAT: | kr.11.73750 |

