4 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX77D004SF2

DigiKey Part Number
670-MX77D004SF2-ND
Manufacturer
Manufacturer Product Number
MX77D004SF2
Description
CONN RCPT HSG 4POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.9.39000kr.9.39
10kr.7.95400kr.79.54
25kr.7.45640kr.186.41
50kr.7.10000kr.355.00
220kr.6.39405kr.1,406.69
440kr.6.08848kr.2,678.93
660kr.5.91677kr.3,905.07
1.100kr.5.70726kr.6,277.99
2.640kr.5.36557kr.14,165.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.39000
Unit Price with VAT:kr.11.73750