
MX77A016HF1 | |
|---|---|
DigiKey Part Number | 670-MX77A016HF1-ND |
Manufacturer | |
Manufacturer Product Number | MX77A016HF1 |
Description | CONN PIN HDR 16 POS R/A SMT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | 0.240" (6.10mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.382" (9.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.84000 | kr.45.84 |
| 10 | kr.38.95300 | kr.389.53 |
| 25 | kr.36.51320 | kr.912.83 |
| 56 | kr.34.49179 | kr.1,931.54 |
| 112 | kr.32.84518 | kr.3,678.66 |
| 280 | kr.30.78932 | kr.8,621.01 |
| 504 | kr.29.53925 | kr.14,887.78 |
| 1.008 | kr.28.13055 | kr.28,355.59 |
| Unit Price without VAT: | kr.45.84000 |
|---|---|
| Unit Price with VAT: | kr.57.30000 |

