
MX34R24HF4T | |
|---|---|
DigiKey Part Number | 670-3114-ND |
Manufacturer | |
Manufacturer Product Number | MX34R24HF4T |
Description | CONN HEADER SMD R/A 24POS 2.2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 24 position 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | MX34R24HF4T Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Mating 0.303" (7.70mm) |
Packaging Tray | Insulation Height 0.543" (13.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Features Solder Retention |
Row Spacing - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.03000 | kr.42.03 |
| 10 | kr.35.73200 | kr.357.32 |
| 100 | kr.30.37110 | kr.3,037.11 |
| 576 | kr.26.84297 | kr.15,461.55 |
| 1.152 | kr.25.56292 | kr.29,448.48 |
| Unit Price without VAT: | kr.42.03000 |
|---|---|
| Unit Price with VAT: | kr.52.53750 |










