
MA01R100VABBR600 | |
|---|---|
DigiKey Part Number | 670-MA01R100VABBR600TR-ND - Tape & Reel (TR) 670-MA01R100VABBR600CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA01R100VABBR600 |
Description | CONN RIGID SIDE STR 100 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R100VABBR600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 14mm | |
Height Above Board | 0.260" (6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.92000 | kr.46.92 |
| 10 | kr.39.89100 | kr.398.91 |
| 25 | kr.37.39320 | kr.934.83 |
| 50 | kr.35.60680 | kr.1,780.34 |
| 100 | kr.33.90700 | kr.3,390.70 |
| 250 | kr.32.05908 | kr.8,014.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.29.88190 | kr.17,929.14 |
| 1.200 | kr.28.45698 | kr.34,148.38 |
| 1.800 | kr.27.65554 | kr.49,779.97 |
| Unit Price without VAT: | kr.46.92000 |
|---|---|
| Unit Price with VAT: | kr.58.65000 |

