
MA01R040VADBR500 | |
|---|---|
DigiKey Part Number | 670-MA01R040VADBR500TR-ND - Tape & Reel (TR) 670-MA01R040VADBR500CT-ND - Cut Tape (CT) 670-MA01R040VADBR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R040VADBR500 |
Description | CONN RIGID SIDE STR 40 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R040VADBR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 10mm, 16mm, 22mm | |
Height Above Board | 0.339" (8.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.05000 | kr.30.05 |
| 10 | kr.25.54400 | kr.255.44 |
| 25 | kr.23.94480 | kr.598.62 |
| 50 | kr.22.80000 | kr.1,140.00 |
| 100 | kr.21.71130 | kr.2,171.13 |
| 250 | kr.20.35192 | kr.5,087.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.38088 | kr.9,690.44 |
| 1.000 | kr.18.45637 | kr.18,456.37 |
| 1.500 | kr.17.93624 | kr.26,904.36 |
| 2.500 | kr.17.30211 | kr.43,255.27 |
| 3.500 | kr.16.89664 | kr.59,138.24 |
| Unit Price without VAT: | kr.30.05000 |
|---|---|
| Unit Price with VAT: | kr.37.56250 |











