
M34S75C4F5 | |
|---|---|
DigiKey Part Number | 670-M34S75C4F5TR-ND - Tape & Reel (TR) 670-M34S75C4F5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M34S75C4F5 |
Description | CONN SOCKET CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.69700 | kr.6.97 |
| 25 | kr.0.65680 | kr.16.42 |
| 50 | kr.0.62520 | kr.31.26 |
| 100 | kr.0.59470 | kr.59.47 |
| 250 | kr.0.55740 | kr.139.35 |
| 500 | kr.0.53066 | kr.265.33 |
| 1.000 | kr.0.50530 | kr.505.30 |
| 2.500 | kr.0.47365 | kr.1,184.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.43828 | kr.3,287.10 |
| 15.000 | kr.0.41735 | kr.6,260.25 |
| 22.500 | kr.0.40558 | kr.9,125.55 |
| 37.500 | kr.0.39122 | kr.14,670.75 |
| 52.500 | kr.0.38204 | kr.20,057.10 |
| 75.000 | kr.0.37256 | kr.27,942.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |











