Socket Contact Tin Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M34S75C4F3

DigiKey Part Number
670-2269-2-ND - Tape & Reel (TR)
670-2269-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M34S75C4F3
Description
CONN SOCKET CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.181
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.97000kr.9.70
25kr.0.90800kr.22.70
50kr.0.86480kr.43.24
100kr.0.82360kr.82.36
250kr.0.77172kr.192.93
500kr.0.73480kr.367.40
1.000kr.0.69968kr.699.68
2.500kr.0.65584kr.1,639.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.60689kr.4,551.68
15.000kr.0.57792kr.8,668.80
22.500kr.0.56162kr.12,636.45
37.500kr.0.54174kr.20,315.25
52.500kr.0.52904kr.27,774.60
75.000kr.0.51591kr.38,693.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500