
M34S75C4F1 | |
|---|---|
DigiKey Part Number | 670-2268-2-ND - Tape & Reel (TR) 670-2268-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M34S75C4F1 |
Description | CONN SOCKET 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34900 | kr.3.49 |
| 25 | kr.0.32480 | kr.8.12 |
| 50 | kr.0.30940 | kr.15.47 |
| 100 | kr.0.29420 | kr.29.42 |
| 250 | kr.0.27592 | kr.68.98 |
| 500 | kr.0.26260 | kr.131.30 |
| 1.000 | kr.0.25005 | kr.250.05 |
| 2.500 | kr.0.23435 | kr.585.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.21260 | kr.1,594.50 |
| 15.000 | kr.0.20244 | kr.3,036.60 |
| 22.500 | kr.0.19673 | kr.4,426.43 |
| 37.500 | kr.0.18976 | kr.7,116.00 |
| 52.500 | kr.0.18531 | kr.9,728.77 |
| 75.000 | kr.0.18070 | kr.13,552.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |





















