
M34P75C4F2 | |
|---|---|
DigiKey Part Number | 670-2267-2-ND - Tape & Reel (TR) 670-2267-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M34P75C4F2 |
Description | CONN PIN 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.97000 | kr.9.70 |
| 25 | kr.0.90800 | kr.22.70 |
| 50 | kr.0.86480 | kr.43.24 |
| 100 | kr.0.82360 | kr.82.36 |
| 250 | kr.0.77172 | kr.192.93 |
| 500 | kr.0.73480 | kr.367.40 |
| 1.000 | kr.0.69968 | kr.699.68 |
| 2.500 | kr.0.65584 | kr.1,639.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.59499 | kr.4,462.43 |
| 15.000 | kr.0.56658 | kr.8,498.70 |
| 22.500 | kr.0.55061 | kr.12,388.73 |
| 37.500 | kr.0.53112 | kr.19,917.00 |
| 52.500 | kr.0.52051 | kr.27,326.78 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |











