
M19P09K3F2 | |
|---|---|
DigiKey Part Number | 670-2687-2-ND - Tape & Reel (TR) 670-2687-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M19P09K3F2 |
Description | CONN SPLIT PIN 20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.64300 | kr.6.43 |
| 25 | kr.0.60440 | kr.15.11 |
| 50 | kr.0.57480 | kr.28.74 |
| 100 | kr.0.54720 | kr.54.72 |
| 250 | kr.0.51284 | kr.128.21 |
| 500 | kr.0.48830 | kr.244.15 |
| 1.000 | kr.0.46489 | kr.464.89 |
| 2.500 | kr.0.43575 | kr.1,089.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.39807 | kr.3,582.63 |
| 18.000 | kr.0.37906 | kr.6,823.08 |
| 27.000 | kr.0.36837 | kr.9,945.99 |
| 45.000 | kr.0.35533 | kr.15,989.85 |
| 63.000 | kr.0.34699 | kr.21,860.37 |
| 90.000 | kr.0.33838 | kr.30,454.20 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |







