30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
KX14 KX15 Series Overview

KX14-30K5DE

DigiKey Part Number
670-1248-ND
Manufacturer
Manufacturer Product Number
KX14-30K5DE
Description
CONN RCPT 30POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
KX14-30K5DE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
30
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
7mm, 8mm, 9mm
Height Above Board
0.258" (6.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.19.55000kr.19.55
10kr.16.63400kr.166.34
25kr.15.59160kr.389.79
50kr.14.84560kr.742.28
100kr.14.13640kr.1,413.64
250kr.13.25096kr.3,312.74
500kr.12.61848kr.6,309.24
1.000kr.12.01645kr.12,016.45
2.500kr.11.26472kr.28,161.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.55000
Unit Price with VAT:kr.24.43750