


KN01S10KLH5 | |
|---|---|
DigiKey Part Number | 670-KN01S10KLH5TR-ND - Tape & Reel (TR) 670-KN01S10KLH5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KN01S10KLH5 |
Description | CONN #22 SIZE SOCKET CONTACT FOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 22-24 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.2.10500 | kr.21.05 |
| 25 | kr.1.97040 | kr.49.26 |
| 50 | kr.1.87660 | kr.93.83 |
| 100 | kr.1.78660 | kr.178.66 |
| 250 | kr.1.67452 | kr.418.63 |
| 500 | kr.1.59452 | kr.797.26 |
| 1.000 | kr.1.51824 | kr.1,518.24 |
| 2.500 | kr.1.42313 | kr.3,557.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.29052 | kr.12,905.20 |
| 20.000 | kr.1.22895 | kr.24,579.00 |
| 30.000 | kr.1.19433 | kr.35,829.90 |
| 50.000 | kr.1.15208 | kr.57,604.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

