

KN01P15HGP2 | |
|---|---|
DigiKey Part Number | 670-KN01P15HGP2TR-ND - Tape & Reel (TR) 670-KN01P15HGP2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KN01P15HGP2 |
Description | CONN CRIMP CONTACT 14-17 AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 14-17 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-17 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.89900 | kr.28.99 |
| 25 | kr.2.71880 | kr.67.97 |
| 50 | kr.2.58820 | kr.129.41 |
| 100 | kr.2.46460 | kr.246.46 |
| 250 | kr.2.31016 | kr.577.54 |
| 500 | kr.2.19980 | kr.1,099.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.03554 | kr.3,053.31 |
| 3.000 | kr.1.93837 | kr.5,815.11 |
| 4.500 | kr.1.88369 | kr.8,476.60 |
| 7.500 | kr.1.81703 | kr.13,627.72 |
| 10.500 | kr.1.77442 | kr.18,631.41 |
| 15.000 | kr.1.73035 | kr.25,955.25 |
| 37.500 | kr.1.62213 | kr.60,829.88 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |


