JL05-6A18-19APC-F0-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: kr.148.83000
JL05-6A18-11SC-F0-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL05-6A18-19APC-F0-R

DigiKey Part Number
JL05-6A18-19APC-F0-R-ND
Manufacturer
Manufacturer Product Number
JL05-6A18-19APC-F0-R
Description
CONN PLG HSG MALE 19POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19 (18 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
19 (18 + PE)
Shell Size - Insert
18-19A
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
Zinc
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Synthetic Resin
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
9kr.271.54444kr.2,443.90
Unit Price without VAT:kr.271.54444
Unit Price with VAT:kr.339.43055