Image for JL02-8B-18-B1SC-F0-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL02-8B-18-B1SC-F0-R

DigiKey Part Number
JL02-8B-18-B1SC-F0-R-ND
Manufacturer
Manufacturer Product Number
JL02-8B-18-B1SC-F0-R
Description
CONN PLG HSG FMAL 10PS INLINE RA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
10
Shell Size - Insert
18-B1
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Metal
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
12kr.209.95000kr.2,519.40
Unit Price without VAT:kr.209.95000
Unit Price with VAT:kr.262.43750