
JL02-2A-18-B1SC-F0-R | |
|---|---|
DigiKey Part Number | JL02-2A-18-B1SC-F0-R-ND |
Manufacturer | |
Manufacturer Product Number | JL02-2A-18-B1SC-F0-R |
Description | CONN RCPT HSG FMALE 10POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 10 | |
Shell Size - Insert | 18-B1 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Metal | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.37000 | kr.109.37 |
| 10 | kr.92.96500 | kr.929.65 |
| 25 | kr.87.14720 | kr.2,178.68 |
| 50 | kr.86.08220 | kr.4,304.11 |
| Unit Price without VAT: | kr.109.37000 |
|---|---|
| Unit Price with VAT: | kr.136.71250 |




