
JC26C2-DSRE | |
|---|---|
DigiKey Part Number | 670-1761-ND |
Manufacturer | |
Manufacturer Product Number | JC26C2-DSRE |
Description | CONN COMPACT FLASH CARD SNAP-IN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Card Connector CompactFlash® - Type I, II Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | - | |
Connector Type | Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Right | |
Mounting Type | Snap-In | |
Features | Card Guides | |
Height Above Board | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.31000 | kr.24.31 |
| 10 | kr.20.67200 | kr.206.72 |
| 25 | kr.19.37480 | kr.484.37 |
| 50 | kr.18.44760 | kr.922.38 |
| 100 | kr.17.56680 | kr.1,756.68 |
| 250 | kr.16.46672 | kr.4,116.68 |
| 500 | kr.15.68084 | kr.7,840.42 |
| 1.000 | kr.14.93284 | kr.14,932.84 |
| 2.500 | kr.13.99875 | kr.34,996.88 |
| Unit Price without VAT: | kr.24.31000 |
|---|---|
| Unit Price with VAT: | kr.30.38750 |

