
J025-52209-RK | |
|---|---|
DigiKey Part Number | J025-52209-RK-ND |
Manufacturer | |
Manufacturer Product Number | J025-52209-RK |
Description | CONNECTOR ACCY DUST CAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | JN1/JN2 Receptacle | |
Shell Size - Insert | S | |
Material | Synthetic Rubber | |
Features | Dust Tight, Waterproof | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.15000 | kr.12.15 |
| 10 | kr.10.34600 | kr.103.46 |
| 25 | kr.9.69920 | kr.242.48 |
| 50 | kr.9.23480 | kr.461.74 |
| 100 | kr.8.79370 | kr.879.37 |
| 250 | kr.8.24276 | kr.2,060.69 |
| 500 | kr.7.84922 | kr.3,924.61 |
| 1.000 | kr.7.47462 | kr.7,474.62 |
| 2.500 | kr.7.00685 | kr.17,517.12 |
| Unit Price without VAT: | kr.12.15000 |
|---|---|
| Unit Price with VAT: | kr.15.18750 |

