
IL-Z-C3-A-15000 | |
|---|---|
DigiKey Part Number | 670-2370-2-ND - Tape & Reel (TR) 670-2370-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IL-Z-C3-A-15000 |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34100 | kr.3.41 |
| 25 | kr.0.32160 | kr.8.04 |
| 50 | kr.0.30480 | kr.15.24 |
| 100 | kr.0.29060 | kr.29.06 |
| 250 | kr.0.27236 | kr.68.09 |
| 500 | kr.0.25938 | kr.129.69 |
| 1.000 | kr.0.24704 | kr.247.04 |
| 2.500 | kr.0.23153 | kr.578.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.20400 | kr.3,060.00 |
| 30.000 | kr.0.19425 | kr.5,827.50 |
| 45.000 | kr.0.18877 | kr.8,494.65 |
| 75.000 | kr.0.18209 | kr.13,656.75 |
| 105.000 | kr.0.17782 | kr.18,671.10 |
| 150.000 | kr.0.17340 | kr.26,010.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


