IL-Z-C1-A-7000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 270.000
Unit Price: kr.0.13039
Datasheet
Socket Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-Z-C1-A-7000

DigiKey Part Number
670-2369-2-ND - Tape & Reel (TR)
670-2369-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IL-Z-C1-A-7000
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.48200kr.4.82
25kr.0.44880kr.11.22
50kr.0.42860kr.21.43
100kr.0.40770kr.40.77
250kr.0.38216kr.95.54
500kr.0.36392kr.181.96
1.000kr.0.34654kr.346.54
2.500kr.0.32478kr.811.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.0.30200kr.2,114.00
14.000kr.0.28757kr.4,025.98
21.000kr.0.27946kr.5,868.66
35.000kr.0.26957kr.9,434.95
49.000kr.0.26324kr.12,898.76
70.000kr.0.25670kr.17,969.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750