
IL-312-A20SB-VF-A1 | |
|---|---|
DigiKey Part Number | 670-1892-ND |
Manufacturer | |
Manufacturer Product Number | IL-312-A20SB-VF-A1 |
Description | CONN RCPT 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2.5mm, 3mm | |
Height Above Board | 0.087" (2.20mm) | |
Base Product Number |

