


HB01S25H3P1 | |
|---|---|
DigiKey Part Number | 670-2960-2-ND - Tape & Reel (TR) 670-2960-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HB01S25H3P1 |
Description | CONN SOCKET 17-19AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 17-19 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-19 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.95400 | kr.39.54 |
| 25 | kr.3.70360 | kr.92.59 |
| 50 | kr.3.52740 | kr.176.37 |
| 100 | kr.3.35900 | kr.335.90 |
| 250 | kr.3.14812 | kr.787.03 |
| 500 | kr.2.99780 | kr.1,498.90 |
| 1.000 | kr.2.85460 | kr.2,854.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.67586 | kr.6,689.65 |
| 5.000 | kr.2.54816 | kr.12,740.80 |
| 7.500 | kr.2.47633 | kr.18,572.47 |
| 12.500 | kr.2.38872 | kr.29,859.00 |
| 17.500 | kr.2.33273 | kr.40,822.78 |
| 25.000 | kr.2.27483 | kr.56,870.75 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |


