


HB01P25H3P1 | |
|---|---|
DigiKey Part Number | 670-2956-2-ND - Tape & Reel (TR) 670-2956-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HB01P25H3P1 |
Description | CONN PIN 17-19AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 17-19 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 17-19 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 10 | kr.4.28200 | kr.42.82 |
| 25 | kr.4.01240 | kr.100.31 |
| 50 | kr.3.81940 | kr.190.97 |
| 100 | kr.3.63680 | kr.363.68 |
| 250 | kr.3.40892 | kr.852.23 |
| 500 | kr.3.24600 | kr.1,623.00 |
| 1.000 | kr.3.09097 | kr.3,090.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.89738 | kr.7,243.45 |
| 5.000 | kr.2.75913 | kr.13,795.65 |
| 7.500 | kr.2.68136 | kr.20,110.20 |
| 12.500 | kr.2.58651 | kr.32,331.38 |
| 17.500 | kr.2.52589 | kr.44,203.07 |
| 25.000 | kr.2.46319 | kr.61,579.75 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |


