


HB01P06K4P2 | |
|---|---|
DigiKey Part Number | 670-HB01P06K4P2TR-ND - Tape & Reel (TR) 670-HB01P06K4P2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HB01P06K4P2 |
Description | CONN PIN 19-21AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 19-21 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 19-21 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.95400 | kr.39.54 |
| 25 | kr.3.70360 | kr.92.59 |
| 50 | kr.3.52740 | kr.176.37 |
| 100 | kr.3.35900 | kr.335.90 |
| 250 | kr.3.14812 | kr.787.03 |
| 500 | kr.2.99780 | kr.1,498.90 |
| 1.000 | kr.2.85460 | kr.2,854.60 |
| 2.500 | kr.2.67586 | kr.6,689.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.51560 | kr.15,093.60 |
| 12.000 | kr.2.39561 | kr.28,747.32 |
| 18.000 | kr.2.32811 | kr.41,905.98 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |


