-STD-R_sml.jpg)
FO-FC-FS(FC-A3)-STD-R | |
|---|---|
DigiKey Part Number | 670-1870-ND |
Manufacturer | |
Manufacturer Product Number | FO-FC-FS(FC-A3)-STD-R |
Description | CONN COUPLER RCPT FC-FC SIMPLEX |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | FC Receptacle | |
Convert To (Adapter End) | FC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.507.04000 | kr.50,704.00 |
| Unit Price without VAT: | kr.507.04000 |
|---|---|
| Unit Price with VAT: | kr.633.80000 |




