-PBS_sml.jpg)
FO-FC-FS(FC-A1)-PBS | |
|---|---|
DigiKey Part Number | 670-2089-ND |
Manufacturer | |
Manufacturer Product Number | FO-FC-FS(FC-A1)-PBS |
Description | CONN COUPLER RCPT FC-FC SIMPLEX |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | FC Receptacle | |
Convert To (Adapter End) | FC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount | |
Housing Material | Stainless Steel | |
Ferrule Material | Phosphor Bronze | |
Features | Lever | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.215.04000 | kr.21,504.00 |
| Unit Price without VAT: | kr.215.04000 |
|---|---|
| Unit Price with VAT: | kr.268.80000 |




