Connector Header Surface Mount, Right Angle 41 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI-WE41P-HFE

DigiKey Part Number
670-1866-ND
Manufacturer
Manufacturer Product Number
FI-WE41P-HFE
Description
CONN HEADER SMD R/A 41POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 41 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
FI-WE41P-HFE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.094" (2.40mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.146" (3.70mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin or Tin-Alloy
Contact Material
Copper Alloy
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Shielded, Solder Retention
Operating Temperature
-40°C ~ 80°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
200V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types