
FI-RC3-1B-1E-15000 | |
|---|---|
DigiKey Part Number | 670-1195-2-ND - Tape & Reel (TR) 670-1195-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FI-RC3-1B-1E-15000 |
Description | CONN 30-36AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 30-36 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 30-36 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.94700 | kr.9.47 |
| 25 | kr.0.88840 | kr.22.21 |
| 50 | kr.0.84740 | kr.42.37 |
| 100 | kr.0.80640 | kr.80.64 |
| 250 | kr.0.75572 | kr.188.93 |
| 500 | kr.0.71948 | kr.359.74 |
| 1.000 | kr.0.68512 | kr.685.12 |
| 2.500 | kr.0.64215 | kr.1,605.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.56585 | kr.8,487.75 |
| 30.000 | kr.0.53885 | kr.16,165.50 |
| 45.000 | kr.0.52366 | kr.23,564.70 |
| 75.000 | kr.0.50513 | kr.37,884.75 |
| 105.000 | kr.0.49329 | kr.51,795.45 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |












