Parametric Equivalent

ES9S004SZA | |
|---|---|
DigiKey Part Number | ES9S004SZA-ND |
Manufacturer | |
Manufacturer Product Number | ES9S004SZA |
Description | CONN SOCKET HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Socket White 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ES9S004SZA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Spring Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.10637 | kr.3,319.11 |
| Unit Price without VAT: | kr.1.10637 |
|---|---|
| Unit Price with VAT: | kr.1.38296 |


