ES5S001JFAR5500 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


JAE Electronics
In Stock: 5.052
Unit Price: kr.3.22000
Datasheet
SSL Contact, Socket Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES5S001JFAR5500

DigiKey Part Number
670-2621-2-ND - Tape & Reel (TR)
670-2621-1-ND - Cut Tape (CT)
670-2621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES5S001JFAR5500
Description
CONN SSL SOCKET CONTACT SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SSL Contact, Socket Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ES5S001JFAR5500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, Socket
Number of Positions
1
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Wire Gauge
-
Features
-
Contact Finish
Tin
Contact Material
Copper Alloy
Fastening Type
Latch Holder
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
4A
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.57000kr.2.57
10kr.2.19300kr.21.93
25kr.2.05520kr.51.38
50kr.1.95720kr.97.86
100kr.1.86410kr.186.41
250kr.1.74692kr.436.73
500kr.1.66332kr.831.66
1.000kr.1.58384kr.1,583.84
2.500kr.1.48464kr.3,711.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.500kr.1.40429kr.7,723.60
11.000kr.1.33728kr.14,710.08
16.500kr.1.29958kr.21,443.07
27.500kr.1.25361kr.34,474.27
38.500kr.1.22422kr.47,132.47
Manufacturers Standard Package
Unit Price without VAT:kr.2.57000
Unit Price with VAT:kr.3.21250