
ES10S001JF1R4500 | |
|---|---|
DigiKey Part Number | 670-2750-2-ND - Tape & Reel (TR) 670-2750-1-ND - Cut Tape (CT) 670-2750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES10S001JF1R4500 |
Description | CONN SSL SCKT CONT 24-26AWG SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24-26 AWG SSL Contact, Socket Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Socket | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 24-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | 2A | |
Mating Cycles | 5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.1.53700 | kr.15.37 |
| 100 | kr.1.30590 | kr.130.59 |
| 500 | kr.1.16564 | kr.582.82 |
| 1.000 | kr.1.10988 | kr.1,109.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.99802 | kr.4,491.09 |
| 9.000 | kr.0.95038 | kr.8,553.42 |
| 13.500 | kr.0.92359 | kr.12,468.47 |
| 22.500 | kr.0.89090 | kr.20,045.25 |
| 31.500 | kr.0.87001 | kr.27,405.31 |
| 45.000 | kr.0.84841 | kr.38,178.45 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |

