
DX07P024MA2R1500 | |
|---|---|
DigiKey Part Number | 670-DX07P024MA2R1500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DX07P024MA2R1500 |
Description | DX07P024MA2R1500 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Surface Mount |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer JAE Electronics | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 0.25A, 1.25A, 5A, 6.25A |
Part Status Active | Voltage - Rated 48V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Plug | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.250.000 | kr.5.80974 | kr.117,647,235.00 |
| Unit Price without VAT: | kr.5.80974 |
|---|---|
| Unit Price with VAT: | kr.7.26218 |


