MFR Recommended
Direct



DX07519S10L19294 | |
|---|---|
DigiKey Part Number | 670-2987-ND |
Manufacturer | |
Manufacturer Product Number | DX07519S10L19294 |
Description | CABLE A PLUG TO C PLUG 3.28' |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Mfr | Transfer Rate 10Gbps |
Series | Shielding Shielded |
Packaging Bag | Color Black |
Part Status Obsolete | Features Data Transfer and Charge, Reversible |
Configuration | Base Product Number |
Length 3.28' (1.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX07C19S10L26338 | JAE Electronics | 41 | 670-DX07C19S10L26338-ND | kr.150.70000 | MFR Recommended |
| 632910731131 | Würth Elektronik | 0 | 732-8221-ND | kr.181.39000 | Direct |



