
| DP1RD20JQ1R400 | |
|---|---|
| DigiKey Part Number | 670-2589-2-ND - Tape & Reel (TR) 670-2589-1-ND - Cut Tape (CT) 670-2589-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DP1RD20JQ1R400 | 
| Description | CONN RCP 1.1A DISPLAYPORT SMD RA | 
| Customer Reference | |
| Detailed Description | DisplayPort Display Port 1.1a Receptacle Connector 20 Position Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DP1RD20JQ1R400 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | JAE Electronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Connector Type | DisplayPort | |
| Number of Contacts | 20 | |
| Gender | Receptacle | |
| Specifications | Display Port 1.1a | |
| Mounting Type | Surface Mount, Right Angle | |
| Mounting Feature | Horizontal | |
| Termination | Solder | |
| Features | Board Guide | |
| Ingress Protection | - | |
| Operating Temperature | -20°C ~ 85°C | |
| Number of Ports | 1 | |
| Current Rating (Amps) | 0.5A per Contact | |
| Voltage - Rated | - | |
| Mating Cycles | 10000 | |
| Shielding | Unshielded | |
| Contact Finish | Gold | |
| Shell/Shielding Material | Copper Alloy | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark